Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SB30002DA11
Order Code4323051
Product RangeSIRIUS 3SB3 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB30002DA11
Order Code4323051
Product RangeSIRIUS 3SB3 Series
For Use With-
IP / NEMA RatingIP66
Product RangeSIRIUS 3SB3 Series
SVHCTo Be Advised
Alternatives for 3SB30002DA11
1 Product Found
Product Overview
The 3SB30002DA11 is a 22mm black Round Actuator made of plastic. It comes with rotate-to-unlatch mechanism and black plastic holder. This 3-position actuator is suitable for use with SIRIUS 3SB3 series switches.
- 1N-m Maximum tightening torque
- 300000 Mechanical operating cycles
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
-
Product Range
SIRIUS 3SB3 Series
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
