Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SB39011CA
Order Code4322836
Product RangeSIRIUS 3SB3
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB39011CA
Order Code4322836
Product RangeSIRIUS 3SB3
Lamp Base TypeBA9s
LED ColourRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage24V
Current Rating15mA
Product RangeSIRIUS 3SB3
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
RF Communications
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (08-Jul-2021)
LED Colour
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
SIRIUS 3SB3
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177