Print Page
SLL200 COAX CABLE 150M REEL IN A BOX
Coaxial Cable, Low Loss Cable, RG58, 492 ft, 150 m, 4.95 mm, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoSLL200 COAX CABLE 150M REEL IN A BOXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4824802
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,628.070 |
| 5+ | NT$9,039.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,628.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoSLL200 COAX CABLE 150M REEL IN A BOXCopy
Manufacturer Standard Lead Time10 weeks
Order Code4824802
Coaxial Cable TypeRG58
Conductor Area CSA-
Reel Length (Imperial)492ft
Reel Length (Metric)150m
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialBare Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
SLL200 is a low loss RG58-type cable.
- Low loss RF cable for cellular routers, IoT devices, and lab testing
- Quick-lock connectors with low-loss design for reliable performance and easy handling
- Suitable for IoT, communications, modular RF systems, WiFi/Bluetooth devices, and medical devices
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
492ft
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
150m
Impedance
50ohm
Jacket Material
PE
Product Range
-
Conductor Material
Bare Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
