Print Page
21-21105
200 Outdoor Waterproof/Weatherproof Cabl
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOCKIT BOX
Manufacturer Part No21-21105Copy
Manufacturer Standard Lead Time25 weeks
Order Code2840834
Your Part Number
36 In Stock
Need more?
36 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$462.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$462.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKIT BOX
Manufacturer Part No21-21105Copy
Manufacturer Standard Lead Time25 weeks
Order Code2840834
Enclosure Type-
External Width - Metric-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
Technical Specifications
Enclosure Type
-
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
External Width - Metric
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907