Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-23-220-8Copy
Manufacturer Standard Lead Time6 weeks
Order Code1447873
Product RangeMCR Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$131,607.120 |
| 5+ | NT$115,156.230 |
| 10+ | NT$95,415.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$131,607.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-220-8Copy
Manufacturer Standard Lead Time6 weeks
Order Code1447873
Product RangeMCR Series
Input Voltage480VAC
Product RangeMCR Series
Output Voltage240VAC
Output Power2000VA
Width330.2mm
Height457.2mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
480VAC
Output Voltage
240VAC
Width
330.2mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power
2000VA
Height
457.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50.3496
