Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINEL
Manufacturer Part NoHM5001 E UKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4994210
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29,137.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29,137.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHM5001 E UKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4994210
Input Power-
Supply Voltage VAC240V
Heat Temperature Max600°C
Product Range-
Plug TypeUK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Power
-
Heat Temperature Max
600°C
Plug Type
UK
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.78
