Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$407.160 |
| 10+ | NT$330.150 |
| 25+ | NT$306.170 |
| 50+ | NT$293.260 |
| 100+ | NT$279.890 |
| 250+ | NT$267.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$407.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8600ATRCopy
Order Code5173666
Supply Voltage Min1.71V
Supply Voltage Max3.63V
No. of Pins56Pins
Frequency Response RF Min-
Frequency Response RF Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
1.71V
No. of Pins
56Pins
Frequency Response RF Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
3.63V
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
