Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-0608Y1V8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5128719 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,489.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-0608Y1V8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5128719 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Silicon Core Number | DCP0608QTRY |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | DC/DC Buck Converter |
| Kit Contents | Evaluation Board DCP0608QTRY |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board DCP0608QTRY |
| Automotive Qualification Standard | AEC-Q100 |
| Silicon Core Number | DCP0608QTRY |
|---|---|
| Application Sub Type | DC/DC Buck Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90230080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
