Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | B255XCXP-115/125VDCCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 1210890 |
| Product Range | 255 Series |
| Your Part Number |
52 In Stock
Need more?
52 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,069.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,069.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | B255XCXP-115/125VDCCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 1210890 |
| Product Range | 255 Series |
| Coil Voltage | 125VDC |
| Product Range | 255 Series |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
Technical Specifications
| Coil Voltage | 125VDC |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VDC | 28V |
| Product Range | 255 Series |
|---|---|
| Contact Voltage VAC | 240V |
| Contact Material | Silver Alloy |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .324324 |
