Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$145.420 |
| 10+ | NT$129.980 |
| 100+ | NT$117.510 |
| 250+ | NT$106.680 |
| 500+ | NT$97.160 |
| 1000+ | NT$94.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$145.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRAPC722S
Order Code3219322
GenderJack
Current Rating5A
Pin Diameter2mm
Connector MountingPCB Mount
Barrel Inner Diameter-
Product Range-
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Barrel Inner Diameter
-
Current Rating
5A
Connector Mounting
PCB Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
