Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-794627-8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4228241 |
| Product Range | Micro MATE-N-LOK Series |
| Your Part Number |
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$131.780 |
| 10+ | NT$118.990 |
| 25+ | NT$110.670 |
| 50+ | NT$105.240 |
| 100+ | NT$99.160 |
| 250+ | NT$92.120 |
| 500+ | NT$88.600 |
| 1000+ | NT$83.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$131.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 3-794627-8Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4228241 |
| Product Range | Micro MATE-N-LOK Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro MATE-N-LOK Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Product Range | Micro MATE-N-LOK Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
