Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 770904-3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4228237 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 770904-3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4228237 |
| Contact Material | Brass |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Material | Brass |
|---|---|
| Contact Termination Type | Crimp |
| Contact Gender | Socket |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000257 |
