Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBICAP-NO.2-0-30MMCopy
Manufacturer Standard Lead Time21 weeks
Order Code4826678
Product RangeBIOFUSE BICAP Series
Your Part Number
14,985 In Stock
Need more?
14,985 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.370 |
| 10+ | NT$11.200 |
| 25+ | NT$10.040 |
| 100+ | NT$8.970 |
| 500+ | NT$7.800 |
| 1000+ | NT$6.960 |
| 2500+ | NT$6.470 |
| 5000+ | NT$6.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBICAP-NO.2-0-30MMCopy
Manufacturer Standard Lead Time21 weeks
Order Code4826678
Product RangeBIOFUSE BICAP Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.291"
I.D. Supplied - Metric7.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.18"
Length - Metric30mm
I.D. Recovered Max - Imperial0.067"
I.D. Recovered Max - Metric1.7mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BICAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.4mm
Length - Imperial
1.18"
I.D. Recovered Max - Imperial
0.067"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.291"
Shrink Tubing / Boot Colour
Black
Length - Metric
30mm
I.D. Recovered Max - Metric
1.7mm
Product Range
BIOFUSE BICAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
