Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.2-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826685
Product RangeBIOFUSE BISS Series
Your Part Number
19,975 In Stock
Need more?
19,975 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15.360 |
| 10+ | NT$13.420 |
| 25+ | NT$12.820 |
| 50+ | NT$12.000 |
| 100+ | NT$11.490 |
| 500+ | NT$10.860 |
| 1000+ | NT$10.100 |
| 5000+ | NT$9.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.2-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826685
Product RangeBIOFUSE BISS Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.295"
I.D. Supplied - Metric7.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.97"
Length - Metric50mm
I.D. Recovered Max - Imperial0.065"
I.D. Recovered Max - Metric1.65mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.5mm
Length - Imperial
1.97"
I.D. Recovered Max - Imperial
0.065"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.295"
Shrink Tubing / Boot Colour
Black
Length - Metric
50mm
I.D. Recovered Max - Metric
1.65mm
Product Range
BIOFUSE BISS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
