Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.4-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826690
Product RangeBIOFUSE BISS Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$51.980 |
| 10+ | NT$45.970 |
| 25+ | NT$42.160 |
| 50+ | NT$39.950 |
| 100+ | NT$37.730 |
| 500+ | NT$35.200 |
| 1000+ | NT$33.140 |
| 2500+ | NT$30.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$51.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.4-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826690
Product RangeBIOFUSE BISS Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.72"
I.D. Supplied - Metric18.3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.97"
Length - Metric50mm
I.D. Recovered Max - Imperial0.175"
I.D. Recovered Max - Metric4.45mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
18.3mm
Length - Imperial
1.97"
I.D. Recovered Max - Imperial
0.175"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.72"
Shrink Tubing / Boot Colour
Black
Length - Metric
50mm
I.D. Recovered Max - Metric
4.45mm
Product Range
BIOFUSE BISS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
