Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 144680-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4059957 Cut Tape4145730 |
| Product Range | MicroSpeed Series |
| Your Part Number |
160 In Stock
Need more?
160 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$471.140 | NT$471.14 |
| Total Price | NT$471.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$471.140 |
| 5+ | NT$440.440 |
| 10+ | NT$409.410 |
| 25+ | NT$387.340 |
| 50+ | NT$371.670 |
| 100+ | NT$356.640 |
| 250+ | NT$333.660 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | NT$285.900 |
| 1200+ | NT$264.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 144680-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4059957 Cut Tape4145730 |
| Product Range | MicroSpeed Series |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 1mm |
| No. of Contacts | 50Contacts |
| Contact Material | Copper Alloy |
| Product Range | MicroSpeed Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Contacts | 50Contacts |
| Product Range | MicroSpeed Series |
| Pitch Spacing | 1mm |
|---|---|
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
