Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 154720-ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel4059962 Cut Tape4145735 |
| Product Range | SMC Series |
| Your Part Number |
185 In Stock
Need more?
185 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$263.240 | NT$263.24 |
| Total Price | NT$263.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$263.240 |
| 5+ | NT$261.640 |
| 10+ | NT$235.410 |
| 25+ | NT$227.740 |
| 50+ | NT$215.260 |
| 100+ | NT$202.790 |
| 250+ | NT$198.630 |
Full Reel
| Quantity | Price |
|---|---|
| 280+ | NT$154.660 |
| 840+ | NT$146.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 154720-ECopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel4059962 Cut Tape4145735 |
| Product Range | SMC Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Contacts | 68Contacts |
| Connector Mounting | Surface Mount Straight |
| Product Range | SMC Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Contacts | 68Contacts |
| Product Range | SMC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.27mm |
|---|---|
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper Alloy |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004704 |
