Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 154743-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4059968 Cut Tape4145740 |
| Product Range | SMC Series |
| Your Part Number |
264 In Stock
Need more?
264 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$281.790 | NT$281.79 |
| Total Price | NT$281.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$281.790 |
| 5+ | NT$278.590 |
| 10+ | NT$251.730 |
| 25+ | NT$242.130 |
| 50+ | NT$232.210 |
| 100+ | NT$221.980 |
| 250+ | NT$212.350 |
Full Reel
| Quantity | Price |
|---|---|
| 560+ | NT$157.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 154743-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4059968 Cut Tape4145740 |
| Product Range | SMC Series |
| Pitch Spacing | 1.27mm |
| Connector Mounting | Surface Mount Right Angle |
| Product Range | SMC Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 1.27mm |
|---|---|
| Product Range | SMC Series |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Mounting | Surface Mount Right Angle |
|---|---|
| Contact Material | Copper Alloy |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
