Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 214912-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4137349 |
| Product Range | MicroSpeed Series |
| Your Part Number |
320 In Stock
Need more?
320 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$543.970 |
| 5+ | NT$475.970 |
| 10+ | NT$394.380 |
| 25+ | NT$353.580 |
| 50+ | NT$326.380 |
| 100+ | NT$304.620 |
| 250+ | NT$288.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$543.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 214912-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4137349 |
| Product Range | MicroSpeed Series |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | MicroSpeed Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 2mm |
|---|---|
| Connector Mounting | Surface Mount, Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Rows | 1Rows |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | MicroSpeed Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001505 |
