Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 224516-ECopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Full Reel4059989 Cut Tape4145778 |
| Your Part Number |
697 In Stock
Need more?
217 Delivery in 4-5 Business Days(US stock)
480 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$451.630 | NT$451.63 |
| Total Price | NT$451.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$451.630 |
| 5+ | NT$448.080 |
| 10+ | NT$444.530 |
| 25+ | NT$440.970 |
| 50+ | NT$437.420 |
| 100+ | NT$433.870 |
| 250+ | NT$430.310 |
Full Reel
| Quantity | Price |
|---|---|
| 240+ | NT$304.470 |
| 720+ | NT$281.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 224516-ECopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Full Reel4059989 Cut Tape4145778 |
| Pitch Spacing | 1mm |
| Connector Mounting | Surface Mount Straight |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Contact Material | Copper Alloy |
| Connector Mounting | Surface Mount Straight |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003935 |
