Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 234201-ECopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4060002 Cut Tape4145790 |
| Product Range | SMC Series |
| Your Part Number |
111 In Stock
Need more?
111 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$324.010 | NT$324.01 |
| Total Price | NT$324.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$324.010 |
| 5+ | NT$302.580 |
| 10+ | NT$281.150 |
| 25+ | NT$280.830 |
| 50+ | NT$272.840 |
| 100+ | NT$234.450 |
| 250+ | NT$234.130 |
Full Reel
| Quantity | Price |
|---|---|
| 160+ | NT$201.260 |
| 480+ | NT$186.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 234201-ECopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4060002 Cut Tape4145790 |
| Product Range | SMC Series |
| Connector Systems | Board-to-Board |
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount Straight |
| Product Range | SMC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Connector Mounting | Surface Mount Straight |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Rows | 2Rows |
|---|---|
| Product Range | SMC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007785 |
