Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 244836-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4145802 |
| Product Range | SMC Series |
| Your Part Number |
47 In Stock
Need more?
47 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$99.160 |
| 10+ | NT$90.520 |
| 25+ | NT$84.760 |
| 50+ | NT$83.490 |
| 100+ | NT$76.770 |
| 250+ | NT$75.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$99.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 244836-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4145802 |
| Product Range | SMC Series |
| Connector Systems | Board-to-Board |
| Product Range | SMC Series |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Product Range | SMC Series |
|---|---|
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001835 |
