Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254417-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel4060029 Cut Tape4213345 |
| Product Range | SMC Series |
| Your Part Number |
314 In Stock
Need more?
64 Delivery in 4-5 Business Days(US stock)
250 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$209.510 | NT$209.51 |
| Total Price | NT$209.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$209.510 |
| 5+ | NT$195.750 |
| 10+ | NT$181.680 |
| 25+ | NT$173.680 |
| 50+ | NT$166.010 |
| 100+ | NT$158.010 |
| 250+ | NT$149.370 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | NT$126.650 |
| 750+ | NT$117.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254417-ECopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel4060029 Cut Tape4213345 |
| Product Range | SMC Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| Contact Termination Type | Surface Mount Straight |
| Product Range | SMC Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Pitch Spacing | 1.27mm |
|---|---|
| Product Range | SMC Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
