Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254538-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4060032 Cut Tape4213349 |
| Product Range | SMC Series |
| Your Part Number |
200 In Stock
Need more?
200 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$148.410 | NT$148.41 |
| Total Price | NT$148.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$148.410 |
| 10+ | NT$134.020 |
| 25+ | NT$124.750 |
| 50+ | NT$118.670 |
| 100+ | NT$111.310 |
| 250+ | NT$103.640 |
| 500+ | NT$99.800 |
| 1000+ | NT$93.990 |
Full Reel
| Quantity | Price |
|---|---|
| 280+ | NT$87.330 |
| 840+ | NT$80.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254538-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4060032 Cut Tape4213349 |
| Product Range | SMC Series |
| Pitch Spacing | 1.27mm |
| Contact Termination Type | Surface Mount Straight |
| Product Range | SMC Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1.27mm |
|---|---|
| Product Range | SMC Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Contact Termination Type | Surface Mount Straight |
|---|---|
| Connector Shroud | Shrouded |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002485 |
