Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254876-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4060044 Cut Tape4213353 |
| Your Part Number |
687 In Stock
Need more?
287 Delivery in 4-5 Business Days(US stock)
400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$537.350 | NT$537.35 |
| Total Price | NT$537.35 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$537.350 |
| 5+ | NT$502.170 |
| 10+ | NT$466.660 |
| 25+ | NT$441.720 |
| 50+ | NT$423.800 |
| 100+ | NT$406.530 |
| 250+ | NT$398.540 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | NT$311.800 |
| 1200+ | NT$299.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 254876-ECopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4060044 Cut Tape4213353 |
| Pitch Spacing | 1mm |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Contact Material | Copper Alloy |
|---|
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001755 |
