Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 284810-E-LFCopy |
| Order Code | 5157071 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$561.670 |
| 10+ | NT$487.020 |
| 25+ | NT$456.270 |
| 100+ | NT$420.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$561.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ERNI |
|---|---|
| Manufacturer Part No | 284810-E-LFCopy |
| Order Code | 5157071 |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 8 Positions |
| Sensor Contact Type | PCB Pin |
| Sensor Connector Mounting | Straight PCB Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | A Coded |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Current Rating | 4A |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | PCB Pin |
| IP / NEMA Rating | IP65, IP67 |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Plating | Gold Plated Contacts |
| Voltage Rating | - |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight PCB Mount |
| Connector Coding | A Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovenia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0037 |
