ES-2012-T112
Emergency Stop Switch, SPST-NO, DPST-NC, Maintained, Connector, 10 A, 24 V

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,783.030 |
| 5+ | NT$2,614.800 |
| 10+ | NT$2,468.100 |
Product Information
Product Overview
ES-2012-T112 is a KISSLING ES series E-STOP switch. This ES series is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- Sealed housing conforms to IP6K9K
- CuZn material terminals
- Cu-alloy current carrying parts
- Ag-alloy contact material
- Mechanical life of 40,000 cycles
- Voltage range from 9 to 32V DC, short circuit protection
- Nominal voltage is 12V DC/24V DC, 10.1A maximum current
- Dielectric withstanding voltage is 1050V AC up to 1min
- 50mohm maximum contact resistance, insulation resistance is 100Mohm at 500V DC
- Operating temperature range from -40°C to +85°C
Technical Specifications
SPST-NO, DPST-NC
Connector
-
Mushroom
ES Series
Maintained
10A
24V
IP67, IP6K9K
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate