Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1825010-8Copy |
| Order Code | 4913078 |
| Product Range | ASE Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$607.080 |
| 5+ | NT$562.600 |
| 10+ | NT$527.630 |
| 20+ | NT$497.860 |
| 50+ | NT$471.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$607.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1825010-8Copy |
| Order Code | 4913078 |
| Product Range | ASE Series |
| Contact Configuration | 4PDT |
| Switch Operation | - |
| Switch Mounting | Surface Mount |
| Product Range | ASE Series |
| Contact Current Max | 300mA |
| Contact Voltage AC Max | 115V |
| Contact Voltage DC Max | 28V |
| Orientation | Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Current Max | 300mA |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Operation | - |
|---|---|
| Product Range | ASE Series |
| Contact Voltage AC Max | 115V |
| Orientation | Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
