Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2499693-4Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4916816 |
| Your Part Number |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$141.820 |
| 10+ | NT$121.180 |
| 100+ | NT$103.780 |
| 250+ | NT$97.610 |
| 500+ | NT$93.210 |
| 1000+ | NT$89.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$141.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2499693-4Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4916816 |
| Grommet Type | Cable Entry |
| Cable Diameter Min | 29mm |
| Cable Diameter Max | 30mm |
| Grommet Material | TPE (Thermoplastic Elastomer) |
| Mounting Hole Dia | - |
| Panel Thickness Max | - |
| Grommet Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Grommet Type | Cable Entry |
|---|---|
| Cable Diameter Max | 30mm |
| Mounting Hole Dia | - |
| Grommet Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Diameter Min | 29mm |
|---|---|
| Grommet Material | TPE (Thermoplastic Elastomer) |
| Panel Thickness Max | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
