Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2500180-3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4923274 |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,715.820 |
| 5+ | NT$1,648.520 |
| 10+ | NT$1,555.620 |
| 25+ | NT$1,478.020 |
| 50+ | NT$1,380.010 |
| 100+ | NT$1,312.400 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
NT$1,715.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2500180-3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4923274 |
| Conduit Material | Nylon 6 (Polyamide 6) |
| Coating | - |
| Conduit Colour | Orange |
| External Diameter | 13mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Conduit Material | Nylon 6 (Polyamide 6) |
|---|---|
| Conduit Colour | Orange |
| Product Range | - |
| Coating | - |
|---|---|
| External Diameter | 13mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023 |
