Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500180-4Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923275
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,114.430 |
| 5+ | NT$2,031.500 |
| 10+ | NT$1,917.010 |
| 25+ | NT$1,821.390 |
| 50+ | NT$1,700.600 |
| 100+ | NT$1,617.290 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
NT$2,114.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500180-4Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923275
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourOrange
External Diameter15.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Orange
Product Range
-
Coating
-
External Diameter
15.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
