Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2500400-0Copy |
| Order Code | 4923337 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$30.240 |
| 10+ | NT$26.580 |
| 100+ | NT$25.020 |
| 500+ | NT$23.700 |
| 1000+ | NT$22.690 |
| 2500+ | NT$20.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2500400-0Copy |
| Order Code | 4923337 |
| Conduit Configuration | Straight |
| Trade Size | - |
| Conduit Material | Nylon 6 (Polyamide 6) |
| Conduit Colour | Black |
| External Length | 35.7mm |
| IP / NEMA Rating | IP66 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Conduit Configuration | Straight |
|---|---|
| Conduit Material | Nylon 6 (Polyamide 6) |
| External Length | 35.7mm |
| Product Range | - |
| Trade Size | - |
|---|---|
| Conduit Colour | Black |
| IP / NEMA Rating | IP66 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0063 |
