Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2834696-3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4848255 |
| Product Range | AMPFOIL ULTRA Series |
| Your Part Number |
1,280 In Stock
Need more?
1,280 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$124.840 |
| 10+ | NT$106.180 |
| 100+ | NT$90.240 |
| 250+ | NT$88.440 |
| 500+ | NT$86.640 |
| 1000+ | NT$84.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$124.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2834696-3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4848255 |
| Product Range | AMPFOIL ULTRA Series |
| Pitch Spacing | 1mm |
| No. of Contacts | 32Contacts |
| Gender | Header |
| Product Range | AMPFOIL ULTRA Series |
| Contact Termination Type | Surface Mount Right Angle |
| Contact Position | - |
| No. of Rows | 2 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Header |
| Contact Termination Type | Surface Mount Right Angle |
| No. of Rows | 2 Row |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 32Contacts |
|---|---|
| Product Range | AMPFOIL ULTRA Series |
| Contact Position | - |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
