Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1670146-1.Copy |
| Order Code | 2360014 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1670146-1.Copy |
| Order Code | 2360014 |
| Product Range | - |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000321 |
