Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2349201-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3221346
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,263.320 |
| 5+ | NT$6,917.490 |
| 10+ | NT$6,528.280 |
| 25+ | NT$6,009.540 |
| 50+ | NT$5,764.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,263.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2349201-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3221346
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts20Contacts
Connector TypezSFP+
Contact Termination TypePress Fit
Product RangeTUK SGACK902S Keystone Coupler
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
20Contacts
Connector Type
zSFP+
Product Range
TUK SGACK902S Keystone Coupler
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403193
