Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2500180-3Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923284
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,332.040 |
| 5+ | NT$1,279.800 |
| 10+ | NT$1,207.670 |
| 25+ | NT$1,147.430 |
| 50+ | NT$1,071.340 |
| 100+ | NT$1,018.850 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
NT$1,332.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2500180-3Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923284
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourGrey
External Diameter11.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Grey
Product Range
-
Coating
-
External Diameter
11.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
