Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391516-2
Order Code4740537
Product RangePower Double Lock Series
Your Part Number
2,600 In Stock
Need more?
2600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.080 |
| 100+ | NT$6.040 |
| 500+ | NT$5.270 |
| 1000+ | NT$4.870 |
| 2500+ | NT$4.600 |
| 5000+ | NT$4.480 |
Price for:Each
Minimum: 10
Multiple: 10
NT$70.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2391516-2
Order Code4740537
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Power Double Lock Series 2406090-1/2406091-1 Sealed & 2391527-1/2391528-1 Unsealed Skt Terminals
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Double Lock Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
For Use With
AMP Power Double Lock Series 2406090-1/2406091-1 Sealed & 2391527-1/2391528-1 Unsealed Skt Terminals
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099