Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2391517-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4740534 |
| Product Range | Power Double Lock Series |
| Your Part Number |
1,300 In Stock
Need more?
1,300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$40.430 |
| 10+ | NT$34.220 |
| 100+ | NT$29.070 |
| 500+ | NT$25.950 |
| 1000+ | NT$25.110 |
| 2500+ | NT$24.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2391517-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4740534 |
| Product Range | Power Double Lock Series |
| Product Range | Power Double Lock Series |
| Connector Mounting | Panel Mount |
| Rectangular Shell Size | - |
| For Use With | AMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals |
| Connector Body Material | Thermoplastic Body |
| Locking Type | Latch |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Double Lock Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Mounting | Panel Mount |
|---|---|
| For Use With | AMP Power Double Lock Series 2406088-1/2406089-1 Sealed & 2391524-1/2391525-1 Unsealed Tab Terminals |
| Locking Type | Latch |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00631 |
