Print Page
2406088-1
Rectangular Power Contact, Power Double Lock Series, Pre Tin Plated Contacts, Brass, Tab, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2406088-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4740540
Product RangePower Double Lock Series
Your Part Number
204,200 In Stock
Need more?
204,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$1.150 |
| 1000+ | NT$0.971 |
| 2500+ | NT$0.952 |
| 5000+ | NT$0.933 |
| 10000+ | NT$0.913 |
| 20000+ | NT$0.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
NT$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2406088-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4740540
Product RangePower Double Lock Series
Product RangePower Double Lock Series
Contact PlatingPre Tin Plated Contacts
Contact MaterialBrass
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Double Lock Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Pre Tin Plated Contacts
Contact Gender
Tab
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
