Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483193-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4627265
Your Part Number
9,980 In Stock
Need more?
9,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$20.310 |
| 100+ | NT$17.270 |
| 250+ | NT$16.190 |
| 500+ | NT$15.420 |
| 1000+ | NT$14.680 |
| 2500+ | NT$14.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$203.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483193-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4627265
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing0.8mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
0.8mm
No. of Contacts
4Contacts
Contact Material
Phosphor Bronze
Product Range
-
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
