Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2499694-8Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4916828 |
| Your Part Number |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$56.380 |
| 10+ | NT$48.860 |
| 100+ | NT$41.340 |
| 500+ | NT$37.120 |
| 1000+ | NT$35.440 |
| 2500+ | NT$33.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2499694-8Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4916828 |
| Grommet Type | Cable Entry |
| Cable Diameter Min | - |
| Cable Diameter Max | 14mm |
| Grommet Material | Nylon 6.6 (Polyamide 6.6) |
| Mounting Hole Dia | - |
| Panel Thickness Max | - |
| Grommet Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Grommet Type | Cable Entry |
|---|---|
| Cable Diameter Max | 14mm |
| Mounting Hole Dia | - |
| Grommet Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | Nylon 6.6 (Polyamide 6.6) |
| Panel Thickness Max | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
