Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2500181-2Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923298
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$683.370 |
| 10+ | NT$656.560 |
| 25+ | NT$619.560 |
| 100+ | NT$588.660 |
| 250+ | NT$549.620 |
| 500+ | NT$522.700 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
NT$683.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500181-2Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923298
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourBlack
External Diameter13mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
