Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2500181-5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923301
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,099.330 |
| 5+ | NT$1,056.210 |
| 10+ | NT$996.680 |
| 25+ | NT$946.970 |
| 50+ | NT$884.170 |
| 100+ | NT$840.850 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
NT$1,099.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2500181-5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923301
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourBlack
External Diameter21.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
21.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
