Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2504638-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4729709
Your Part Number
98 In Stock
Need more?
98 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$432.320 |
| 10+ | NT$375.310 |
| 25+ | NT$355.040 |
| 50+ | NT$340.480 |
| 100+ | NT$326.860 |
| 250+ | NT$311.650 |
| 500+ | NT$306.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$432.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2504638-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4729709
RF / Coaxial Termination TypeN Type Terminator Plug
Coaxial Cable Type-
Operating Frequency Min0GHz
Operating Frequency Max11GHz
Frequency Max11GHz
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
N Type Terminator Plug
Operating Frequency Min
0GHz
Frequency Max
11GHz
Connector Type
N Coaxial
Impedance
50ohm
SVHC
Lead
Coaxial Cable Type
-
Operating Frequency Max
11GHz
Connector Type
N Coaxial
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
