Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2504640-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4730425
Your Part Number
125 In Stock
Need more?
125 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$477.690 |
| 10+ | NT$414.500 |
| 25+ | NT$392.130 |
| 50+ | NT$376.250 |
| 100+ | NT$361.020 |
| 250+ | NT$351.300 |
| 500+ | NT$346.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$477.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2504640-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4730425
Connector TypeN Coaxial
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPanel PCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
3GHz
Product Range
-
Connector Type
N Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
