Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,310.360 |
| 5+ | NT$1,237.020 |
| 10+ | NT$1,180.870 |
| 25+ | NT$1,131.190 |
| 50+ | NT$1,091.690 |
| 100+ | NT$1,065.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,310.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528300-2Copy
Order Code4949671
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
