Print Page
2545463-3
RF / Coaxial Connector, Mini FAKRA Coaxial, Right Angle Plug, Through Hole Right Angle, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2545463-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5146302 |
| Product Range | 2545463 Series |
| Your Part Number |
840 In Stock
Need more?
840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$308.460 |
| 10+ | NT$265.010 |
| 100+ | NT$230.650 |
| 250+ | NT$216.630 |
| 500+ | NT$206.720 |
| 1000+ | NT$198.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$308.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2545463-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5146302 |
| Product Range | 2545463 Series |
| Connector Type | Mini FAKRA Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 9GHz |
| Connector Mounting | PCB Mount |
| Product Range | 2545463 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Mini FAKRA Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 9GHz |
| Product Range | 2545463 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366940 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
