Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2545477-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5146322 |
| Product Range | 2545477 Series |
| Your Part Number |
1,600 In Stock
Need more?
1,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$51.630 |
| 10+ | NT$45.060 |
| 100+ | NT$39.920 |
| 500+ | NT$37.560 |
| 1000+ | NT$36.070 |
| 2500+ | NT$35.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$51.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2545477-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5146322 |
| Product Range | 2545477 Series |
| Connector Type | Mini FAKRA Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 9GHz |
| Connector Mounting | Cable Mount |
| Product Range | 2545477 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Mini FAKRA Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Contact Material | Phosphor Bronze |
| Frequency Max | 9GHz |
| Product Range | 2545477 Series |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366940 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
