Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2556946-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5129942
Product Range2556946 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$641.210 |
| 10+ | NT$583.640 |
| 25+ | NT$546.710 |
| 100+ | NT$515.750 |
| 250+ | NT$496.290 |
| 500+ | NT$489.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$641.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2556946-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code5129942
Product Range2556946 Series
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BUMCC Gen 1 Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range2556946 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
1.13mm
Connector Type B
UMCC Gen 1 Right Angle Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
101.6mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
2556946 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
