Print Page
284699-E
Pin Header, Power, Signal, Wire-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 284699-ECopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4867054 |
| Product Range | ERNI MiniBridge Series |
| Your Part Number |
1,341 In Stock
Need more?
1,341 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86.340 |
| 10+ | NT$73.400 |
| 100+ | NT$62.420 |
| 250+ | NT$58.530 |
| 500+ | NT$56.740 |
| 1000+ | NT$55.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$86.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 284699-ECopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4867054 |
| Product Range | ERNI MiniBridge Series |
| Connector Systems | Power, Signal, Wire-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | ERNI MiniBridge Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power, Signal, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | ERNI MiniBridge Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
